Bourns3352E-1-203LFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 20K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 10.67 X 5.33mm) Pin Thru-Hole Bag

This 3352E-1-203LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This device utilizes cermet technology. This product is 8.89 mm long, 5.33 mm tall and 10.67 mm deep. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. The 3352E-1-203LF part has a pin termination style.

179 Stück: heute versandbereit

    Total89,33 €Price for 77

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1809+
      Manufacturer Lead Time:
      8 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 179 Stück
      • Price: 1,1601 €