Bourns3352T-1-502LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 5K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.20 | |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this 3352T-1-502LF potentiometer from Bourns! This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 20%. This part has an operating temperature of -55 to 125 °C. The 3352T-1-502LF part has a pin termination style. This device utilizes cermet technology. This product is 8.89 mm long, 3.81 mm tall and 9.53 mm deep.