Bourns3361P-1-203GLFWiderstandstrimmern, Potenziometern und Regelwiderstande

Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.71 X 8.53 X 5.21mm) Gull Wing SMD T/R

This 3361P-1-203GLF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 20K Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6.71 mm long, 5.21 mm tall and 8.53 mm deep. It has a tolerance of 10%. The 3361P-1-203GLF part has a gull wing termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology.

Import TariffMay apply to this part

30 Stück: heute versandbereit

    Total0,44 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      30
      Country Of origin:
      Costa Rica
         
      • Price: 0,438 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2111+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Costa Rica
      • In Stock: 30 Stück
      • Price: 0,438 €