Bourns3362R-1-501LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.77mm (6.6 X 6.99 X 4.7mm) Pin Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8533.21.00.70 | |
Automotive | No |
PPAP | No |
Place this 3362R-1-501LF potentiometer from Bourns at critical points in a circuit and adjust the resistance for optimal functionality. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. This product is 6.6 mm long, 4.7 mm tall and 6.99 mm deep. This part has an operating temperature of -55 to 125 °C. The 3362R-1-501LF part has a pin termination style. It has a tolerance of 10%.