Pomona Electronics3364-0Steckverbinder, elektronisches Testgerät
Conn Banana Plug/Banana Jack M/F 1 POS ST 1 Port
Supplier Unconfirmed | |
EAR99 | |
Active | |
8535.90.80.60 | |
Automotive | No |
PPAP | No |
Banana Plug/Banana Jack | |
M/F | |
Straight | |
1 | |
1 | |
15 | |
50 | |
67.31 | |
9.65 |
This banana plug/banana jack 3364-0 test terminal block from Pomona will connect odd wires together for easy adaptation. This M/F connector's a single contact that is made out of beryllium copper/brass and plated with nickel. It has a straight body orientation. It has a male/female type gender. This connector has a single port. This device has a maximum current rating of 15 A. 3364-0 is housed in black acrylonitrile butadiene styrene. This test terminal block has a maximum operating temperature of 50 °C. This product is 67.31 mm long and 9.65 mm.