Bourns3386C-1-501LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Calibrate the resistance of a circuit with this 3386C-1-501LF potentiometer from Bourns. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. This part has an operating temperature of -55 to 125 °C. The 3386C-1-501LF part has a pin termination style. It has a tolerance of 10%. This product is 9.53 mm long, 9.53 mm tall and 4.83 mm deep.