Bourns3386F-1-101TLFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 8.38mm (9.53 X 9.53 X 10.41mm) Pin Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Trimmer | |
100 | |
10% | |
300 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Top | |
8.38 | |
1(Elec)|1(Mech) | |
1 | |
280 | |
1 | |
310 | |
200 | |
1 | |
Tube | |
9.53 | |
9.53 | |
10.41 | |
0.85 | |
Through Hole |
Calibrate the resistance of a circuit with this 3386F-1-101TLF potentiometer from Bourns. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. This device utilizes cermet technology. The 3386F-1-101TLF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 10.41 mm tall and 9.53 mm deep.