Bourns3386F-1-505LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 5M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
This 3386F-1-505LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 5M Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device utilizes cermet technology. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 10%. The 3386F-1-505LF part has a pin termination style.