Bourns3386G-1-103LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.05mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | No |
PPAP | No |
Calibrate the resistance of a circuit with this 3386G-1-103LF potentiometer from Bourns. This product has a resistance value of 10K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep. The 3386G-1-103LF part has a pin termination style. This device is made with cermet technology. It has a tolerance of 10%.
EDA / CAD Models |