Bourns3386H-1-104LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 4.83 X 9.53mm) Pin Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Calibrate the resistance of a circuit with this 3386H-1-104LF potentiometer from Bourns. This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 9.53 mm tall and 4.83 mm deep. The 3386H-1-104LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This device utilizes cermet technology. It has a tolerance of 10%.