Bourns3386V-1-101LFWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm) Pin Thru-Hole Tube
Compliant | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
Trimmer | |
100 | |
10% | |
300 | |
0.5 (1/2) | |
Cermet | |
-55 | |
125 | |
±100 | |
Lin | |
Pin | |
Side | |
3.15 | |
1(Elec)|1(Mech) | |
1 | |
280 | |
1 | |
310 | |
200 | |
1 | |
Tube | |
9.53 | |
9.53 | |
4.83 | |
0.85 | |
Through Hole |
This 3386V-1-101LF potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This device is made with cermet technology. It has a tolerance of 10%. The 3386V-1-101LF part has a pin termination style. This part has an operating temperature of -55 to 125 °C. This product is 9.53 mm long, 4.83 mm tall and 9.53 mm deep.