Finder34.51.7.005.0010Sonstige Relais
Electromechanical Relay 5VDC 130Ohm 10A SPDT(28x5x15)mm THT Slim Relay
Compliant | |
EAR99 | |
Active | |
8536.49.00.75 | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Electromechanical Relay 5VDC 130Ohm 10A SPDT(28x5x15)mm THT Slim Relay
Compliant | |
EAR99 | |
Active | |
8536.49.00.75 | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |