SOURIAU340105601B001335PNLSteckverbinder, rund
Conn Circular PIN 22 POS Crimp ST Flange Mount 22 Terminal 1 Port
Compliant | |
EAR99 | |
Unconfirmed | |
8536.69.40.20 | |
Automotive | No |
PPAP | No |
MIL-DTL-38999 | |
Series III | |
Circular | |
RCP | |
Flange Mount | |
Straight | |
N | |
1 | |
22 | |
PIN | |
13-35 | |
Yes | |
Copper Alloy | |
Aluminum Alloy | |
Electroless Nickel | |
-65 | |
200 | |
14.6 | |
Screw Lock | |
500 | |
32.02 | |
28.9 | |
28.9 |
This input/output 340105601B001335PNL connector from Souriau is perfect for making a solid connection between your cylindrical cable housing. It has a receptacle type gender. This RCP connector's 22 contacts that are made out of copper alloy. It has a straight body orientation. Its shell size is 13-35. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.02 mm long, 28.9 mm tall and 28.9 mm deep.