Glenair340GS001NF33-4CSchrumpfbalgenadapter
Rotatable Coupling O-Ring Sealed Shorting Cap Backshell 180° 33 Shell Size Cadmium Over Electroless Nickel Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Make a strong joint with this rotatable coupling o-ring sealed shorting cap backshell 340GS001NF33-4C backshell from Glenair, it will protect and keep the connection strong. Its shell size is 33. This has a Connector Circular connector. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 175 °C.