Honeywell341SM169-H252Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 11A 250VAC 30VDC 186.42VA 0.44N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Lever | |
SPDT | |
11@250VAC | |
186.42@(CSA/UL) | |
0.46 | |
Through Hole | |
PC Pins | |
Right Angle | |
0.44 |
This 341SM169-H252 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 11 A @ 250VAC. It has a SPDT configuration. The 341SM169-H252 snap action switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 19.84 mm long, 6.35 mm tall and 16.99 mm deep.