Honeywell3455RC 01000225Thermostate
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise
Compliant | |
EAR99 | |
Active | |
9032.10.00.90 | |
Automotive | No |
PPAP | No |
Befestigung | Bracket|Screw |
Extremely hot nights are a thing of the past with this 3455RC 01000225 thermostat manufactured by Honeywell. This device has a maximum current rating of 10 A. This part has a temperature range of 0 °C to 260 °C. The maximum AC voltage rating is 240 VAC.