Honeywell3455RC-01000229Thermostate
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Compliant | |
EAR99 | |
Active | |
9032.10.00.90 | |
Automotive | No |
PPAP | No |
Redi Temp Ceramic Thermostat | |
Open on Rise | |
Fixed | |
N.C. | |
Automatic | |
Silver/Nickel Alloy | |
2000VAC | |
500 | |
50 | |
0 | |
260 | |
15 | |
51.7 | |
125 | |
4.4 | |
8 | |
68.3 | |
155 | |
2.8 | |
5 | |
Befestigung | Screw |
Leiterplatte geändert | 2 |
2 |
Sleep and rest at ease with the perfect temperature in your room with this 3455RC 01000229 thermostat from Honeywell. This device has a maximum current rating of 10 A. This part has a temperature range of 0 °C to 260 °C. The maximum AC voltage rating is 240 VAC.