Grayhill34ADP11B1M2QTKippschalter
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Use this 34ADP11B1M2QT toggle switch from Grayhill as a way to toggle the power on one of your components. It has a DPDT configuration. This device has a maximum current rating of 5 A @ 125VAC 28VDC. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 34ADP11B1M2QT toggle switch has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 29.74 mm tall and 11.43 mm deep.