Grayhill34ASP41B1M1QTKippschalter
Switch Toggle (ON) OFF (ON) SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
The 34ASP41B1M1QT toggle switch from Grayhill comes with minimal lag when toggling a component of your circuit. This device has a maximum current rating of 5 A @ 125VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 34ASP41B1M1QT toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 30.22 mm tall and 6.86 mm deep.