Grayhill34ASP51B1M1QTKippschalter
Switch Toggle ON OFF (ON) SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Using this 34ASP51B1M1QT toggle switch from Grayhill is ideal for toggling the power of your applications. This device has a maximum current rating of 5 A @ 125VAC 28VDC. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 34ASP51B1M1QT toggle switch has a solder lug termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 28 VDC. This product is 12.7 mm long, 30.22 mm tall and 6.86 mm deep.