Grayhill34BWDP12B4M6QTKippschalter
Switch Toggle ON None ON DPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Sealed | |
Round Lever | |
DPDT | |
ON None ON | |
Unthreaded | |
5@125VAC 28VDC | |
1500Vrms | |
1000 | |
10 | |
50000 | |
Chrome | |
7.6 | |
2 | |
3.81 | |
PC Mount with Bracket | |
PC Pins | |
6 | |
3.18 | |
4.7 | |
O-Ring/Epoxy | |
Actuator/Terminals | |
O-Ring/Epoxy | |
IP67 | |
Right Angle | |
-30 | |
85 | |
Miniature | |
12.8 | |
6.35 | |
12.7 | |
12.8 | |
31.09 |