Grayhill34DWMSP12B4V2RTKippschalter
Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Control the status of your project with this sealed 34DWMSP12B4V2RT toggle switch from Grayhill. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 34DWMSP12B4V2RT toggle switch has a PC pin termination style. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 10.54 mm long, 19.6 mm tall and 5.84 mm deep.