Grayhill34EWMSP43M6RTKippschalter
Switch Toggle (ON) OFF (ON) SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
The sealed 34EWMSP43M6RT toggle switch from Grayhill allows you to control the status of your project. It has a SPDT configuration. This toggle switch has an operating temperature range of -30 °C to 85 °C. The 34EWMSP43M6RT toggle switch has a gull wing termination style. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.1 mm tall. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.