PRECI-DIP SA350-80-150-00-001101Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Box
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
50 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
100VAC|150VDC | |
10000 | |
10 | |
-55 | |
125 | |
500 | |
Box | |
127 | |
2.54 | |
7.96 | |
Through Hole |
This unshrouded 350-80-150-00-001101 header connector from Precidip reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 50 contacts that are made out of brass and plated with tin. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. This is a 1-row connector. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 127 mm long, 7.96 mm tall and 2.54 mm deep. This connector has an operating temperature of -55 to 125 °C. 350-80-150-00-001101 is housed in black polychlorinated terphenyl.