Switchcraft3502AAUSteckverbinder für Audio und Video

Conn Phono Plug PL 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port

Create a connection with your sound and video using this phono plug 3502AAU audio and video connector from Switchcraft. This PL connector's 2 contacts that are made out of copper alloy and plated with gold. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 140 VDC|250VAC. It has a plug type gender. 3502AAU is housed in rigid plastic. This device has a maximum current rating of 6 A. Its 2 terminals use the solder cup termination method. This cable has an operating temperature range of -40 °C to 85 °C. This product is 41.7 mm long with a diameter of 10.3 mm.

No Stock Available

Quantity Increments of 1 Minimum 500
  • Manufacturer Lead Time:
    8 Wochen
    • Price: 2,8762 €
    1. 500+2,8762 €
    2. 1000+2,7413 €
    3. 5000+2,6830 €