Switchcraft3502ABAUSteckverbinder für Audio und Video
Conn Phono Plug PL 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.51 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Phono Plug | |
PL | |
2 | |
2 | |
Solder Cup | |
Straight | |
6 | |
140VDC|250VAC | |
2000 | |
20 | |
-40 | |
85 | |
Copper Alloy | |
Black Epoxy | |
Black | |
10.3 | |
41.7 | |
Copper Alloy | |
Gold | |
Cable Mount |
Use the phono plug 3502ABAU audio and video connector from Switchcraft to make your application work properly. This PL connector's 2 contacts that are made out of copper alloy and plated with gold. It has a maximum voltage rating of 140 VDC|250VAC. It has a plug type gender. This connector has a single port. It has a straight body orientation. 3502ABAU is housed in rigid plastic. This device has a maximum current rating of 6 A. This cable has an operating temperature range of -40 °C to 85 °C. This product is 41.7 mm long with a diameter of 10.3 mm. Its 2 terminals use the solder cup termination method.