PRECI-DIP SA351-10-136-00-003101Steckverbinderleisten und Leiterplattenbuchsen
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Unshrouded Header | |
HDR | |
36 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
100VAC|150VDC | |
10000 | |
-55 | |
125 | |
500 | |
91.44 | |
2.54 | |
9.2 | |
Through Hole |
Mount this unshrouded 351-10-136-00-003101 header connector from Precidip on a jumper post on your PCB to support physical configuration options. This HDR connector's 36 contacts that are made out of brass and plated with gold. This is a 1-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 150 VDC|100VAC. It has a header type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. 351-10-136-00-003101 is housed in black glass filled polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C. This product is 91.44 mm long, 9.2 mm tall and 2.54 mm deep. It uses the solder termination method.