TE Connectivity35108Steckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 27.508mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Create a connection between two terminal blocks by using this ring tongue terminal 35108 wire terminal from TE Connectivity. Its wire is 10-12 AWG. This product is 27.51 mm long and 9.53 mm.
EDA / CAD Models |