TE Connectivity35149Steckverbinderanschlüsse
PIDG Ring Tongue Terminal 10-12AWG Copper Yellow 24.2mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make a proper connection between two terminal blocks using this pidg ring tongue terminal 35149 wire terminal from TE Connectivity. Its wire is 10-12 AWG. This product is 24.2 mm long and 7.13 mm.
EDA / CAD Models |