Mill-Max3520-0-15-15-18-27-10-0Steckverbinder, Kontakt
Contact SKT 18 Size Solder ST Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 3520-0-15-15-18-27-10-0 connector contact from Mill-Max Mfg. Corp. provides a secure connection when joined with proper and appropriate connector housing. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 8 A. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 2.41 mm long and 2.24 mm. It uses the solder termination method. This connector contact has an operating temperature range of -55 °C to 125 °C.