TE Connectivity35345Steckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 35.97mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 35345 wire terminal from TE Connectivity is the best way to connect to your circuit's terminal blocks. This product is 35.97 mm long and 13.49 mm. Its wire is 10-12 AWG.
EDA / CAD Models |