ERNI Electronics354112Steckverbinder, Mutterplatine
Conn Backplane F 42 POS 2.54mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This 354112 backplane connector from ERNI Electronics will not only link multiple connectors together but also provide an interface between the devices. This F connector has 42signal / 6cavity F contacts. It has a female type gender. It has a straight body orientation. This product is 95 mm long, 12.6 mm tall and 10.6 mm deep. It uses the solder termination method. 354112 is housed in polybutylene terephthalate.