Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
Solder ERNI Electronics' hard metric 354142 backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This F connector has 110 F contacts. It has a right angle body orientation. This is a 5-row connector. It has a female type gender. Its pitch is 2 mm. This product is 50 mm long, 12.25 mm tall and 24 mm deep. It uses the solder termination method.
EDA / CAD Models |