Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Backplane | |
F | |
95 | |
Press Fit | |
2 | |
Right Angle | |
2 | |
125 | |
250 | |
37.9 | |
20.7 | |
11.4 | |
Through Hole |
When you have numerous wires connected in parallel, then use this 354145 backplane connector from ERNI Electronics to make sure all the data flows through. This F connector has 95 F contacts. It has a right angle body orientation. This is a 5-row connector. It has a female type gender. Its pitch is 2 mm. This product is 37.9 mm long, 11.4 mm tall and 20.7 mm deep. It uses the press fit termination method.