Meist Gekauft
ERNI Electronics354146Steckverbinder, Mutterplatine
Conn Hard Metric RCP 95 POS 2mm Press Fit RA Thru-Hole Tray
Compliant | |
EAR99 | |
LTB | |
Automotive | No |
PPAP | No |
ERNI Electronics' hard metric 354146 backplane connector will transfer signals at a faster rate than other connector types. This RCP connector has 95 RCP contacts. It has a right angle body orientation. Its pitch is 2 mm. It has a receptacle type gender. This is a 5-row connector. It uses the press fit termination method. This product is 38 mm long, 11.4 mm tall and 21 mm deep.
EDA / CAD Models |