Bourns3541H-1-502LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Hybritron POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 39.67 X 26.99mm) Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Potentiometer | |
5K | |
10% | |
2 | |
Hybritron | |
-40 | |
125 | |
±100 | |
Lin | |
Solder Lug | |
Side | |
6.34 | |
10(Elec)|10(Mech) | |
1 | |
3600 | |
10 | |
3600 | |
5000000 | |
10 | |
N/A | |
22.23 | |
39.67 | |
N/R | |
26.99 | |
21 | |
Panel Mount |
Optimize functionality in your circuit by placing this 3541H-1-502L potentiometer from Bourns at critical points. This product has a resistance value of 5K Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This part has an operating temperature of -40 to 125 °C. This device utilizes hybritron technology. It has a tolerance of 10%. The 3541H-1-502L part has a solder lug termination style. This product is 39.67 mm long and 26.99 mm tall with a diameter of 22.23 mm.