ERNI Electronics354660Steckverbinder, Mutterplatine
Conn Backplane F 48 POS 5.08mm Solder ST Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This 354660 backplane connector from ERNI Electronics will not only link multiple connectors together but also provide an interface between the devices. This F connector has 48 F contacts. It has a straight body orientation. It has a female type gender. Its pitch is 5.08 mm. It uses the solder termination method.