Compliant | |
EAR99 | |
Active | |
8535.90.80.60 | |
Automotive | No |
PPAP | No |
This banana jack 3561-2 test terminal block from Pomona will connect odd wires together for easy adaptation. This F connector's a single contact that is made out of brass and plated with gold. It has a straight body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 7.5 A. This test terminal block has a maximum operating temperature of 55 °C. This product is 72.4 mm long with a diameter of 9.7 mm. Its wire is 20 AWG. 3561-2 is housed in red polyvinyl chloride.