Pomona Electronics3563-2Steckverbinder, elektronisches Testgerät

Conn Banana F 1 POS ST Cable Mount 1 Port

The banana jack 3563-2 test terminal block from Pomona makes it easy to test if your connections are working properly. This F connector's a single contact that is made out of brass and plated with gold. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 13 A. 3563-2 is housed in red polyvinyl chloride. This test terminal block has a maximum operating temperature of 55 °C. Its wire is 16 AWG. This product is 77.5 mm long with a diameter of 9.7 mm.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    1 Woche
    • Price: 5,2183 €
    1. 5+5,2183 €
    2. 10+5,1706 €
    3. 25+5,1212 €
    4. 50+5,0717 €
    5. 100+5,0223 €
    6. 250+4,9720 €
    7. 500+4,9225 €
    8. 1000+4,8731 €
    9. 5000+4,8245 €