Bourns3590S-2-202LWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this 3590S-2-202L potentiometer from Bourns! This part has a power rating of 2 W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±50 ppm/°C. The 3590S-2-202L part has a solder lug termination style. It has a tolerance of 5%. This device utilizes wirewound technology. This part has an operating temperature of -40 to 125 °C. This product is 39.22 mm long, 26.66 mm tall and 22.23 mm deep.