Switchcraft35RAPC3BHN2Steckverbinder für Audio und Video
Conn 3.5MM Stereo Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
3.5MM Stereo Jack | |
F | |
3 | |
3 | |
Solder | |
Right Angle | |
Black | |
12 | |
15 | |
Copper Alloy | |
Silver | |
Polybutylene Terephthalate | |
Through Hole |
Create a connection with your sound and video using this 3.5mm stereo jack 35RAPC3BHN2 audio and video connector from Switchcraft. This F connector has 3 F contacts. It has a right angle body orientation. This connector has a single port. It has a female type gender. Its 3 terminals use the solder termination method.