Honeywell3600080010001Thermostate
Snap Action Thermostat Automatic Reset Open on Rise 3-Pin TO-5
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Befestigung | Through Hole |
Leiterplatte geändert | 3 |
Standard-Verpackungsname | TO |
Lieferantenverpackung | TO-5 |
3 | |
Leitungsform | Through Hole |
Adjust the heating or cooling in a room using this 3600080010001 thermostat from Honeywell. This device has a maximum current rating of 1 A. This part has a temperature range of 40 °C to 120 °C. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC.