Glenair360HB001M1710MSchrumpfbalgenadapter
Rotatable Coupling-Low Profile Non Environmental Backshell with Strain Relief 45° 17 Shell Size Electroless Nickel Aluminum Rotatable
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Add an extra layer for a connection and protection in a cable assembly with this rotatable coupling-low profile non environmental backshell with strain relief 360HB001M1710M backshell from Glenair. Its shell size is 17. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 200 °C.