TE Connectivity36909Steckverbinderanschlüsse
Parallel Splice Terminal (3/0)AWG Copper 19.02mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make a connection with your terminal blocks using the splice terminal 36909 wire terminal from TE Connectivity. This product is 19.02 mm long and 19.68 mm. Its wire is (3/0) AWG.
EDA / CAD Models |