TE Connectivity36917Steckverbinderanschlüsse
Ring Tongue Terminal (1/0)AWG Copper 49.68mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Make a connection with your terminal blocks using the ring tongue terminal 36917 wire terminal from TE Connectivity. This product is 49.68 mm long and 22.23 mm. Its wire is (1/0) AWG.
EDA / CAD Models |