Littelfuse37012000410

Fuse Cartridge Fast Acting 2A 250V Radial 8.5 X 8mm Bulk CCC/PSE/SEMKO/VDE/cULus

Be protected by adding a subminiature 37012000410 fuse developed by Littelfuse. Its maximum power dissipation is 0.5 W. This device has a current rating of 2. This device has a maximum power dissipation of 0.5 W. This fuse has an operating temperature range of -40 °C to 85 °C. It has 2 terminals. The 37012000410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 8(Max) mm tall with a diameter of 8.5 mm.

Auf Lager: 1.307 Stück

Regional Inventory: 307

    Total0,30 €Price for 1

    307 auf Lager: heute versandbereit

    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2413+
      Manufacturer Lead Time:
      14 Wochen
      Country Of origin:
      Philippinen
      • In Stock: 307 Stück
      • Price: 0,3009 €
    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      +
      Manufacturer Lead Time:
      10 Wochen
      • In Stock: 1.000 Stück
      • Price: 0,8144 €