Glenair370AS003B1206C2Schrumpfbalgenadapter
Rotatable Coupling-Low Profile Water Tight Cable Sealing Backshell with Strain Relief 180° 12 Shell Size Cadmium Aluminum Rotatable
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this specially designed rotatable coupling-low profile water tight cable sealing backshell with strain relief 370AS003B1206C2 backshell from Glenair to assist with backshell in your bundle of cables. Its shell size is 12. This has a Connector Circular connector.