Meist Gekauft
Littelfuse37411000410Sicherungen
Fuse Cartridge Slow Blow Acting 1A 250V Radial 8.5 X 8mm Thermoplastic Bulk CSA/UL
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Cartridge | |
Slow Blow | |
Battery Charger|Consumer Electronic|Industrial Controller|Power Supply | |
8.5 X 8 | |
1 | |
250 | |
250 | |
0.155 | |
50@250VAC | |
2.1(Min) | |
Radial | |
5.08 | |
2 | |
-40 | |
85 | |
Bulk | |
8(Max) | |
8.5 | |
8(Max) | |
Thermoplastic | |
Through Hole |
A great alternative to a circuit breaker, this a subminiature 37411000410 fuse from Littelfuse will protect your electronics. This device has a maximum power dissipation of 0.155 W. Its maximum power dissipation is 0.155 W. This device has a current rating of 1. This fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. The 37411000410 fuse has a radial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from thermoplastic. This product is 8(Max) mm tall with a diameter of 8.5 mm. The maximum AC voltage rating is 250 VAC.