Meist Gekauft
ERNI Electronics374171Steckverbinder, Mutterplatine
Conn Backplane M 60 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Backplane | |
M | |
60 | |
Solder | |
2.54 | |
Right Angle | |
1 | |
125 | |
400 | |
94 | |
17.82 | |
11.1 | |
Through Hole |
ERNI Electronics' 374171 backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This M connector has 4power / 60signal M contacts. It has a right angle body orientation. It has a male type gender. This product is 94 mm long, 11.1 mm tall and 17.82 mm deep. 374171 is housed in polybutylene terephthalate. It uses the solder termination method.