ERNI Electronics374182Steckverbinder, Mutterplatine
Conn DIN 41612 M 6 POS 2.54mm Solder RA Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Connect two or more printed circuit boards together using din 41612 374182 backplane connectors developed by ERNI Electronics, and create a computer system that meets your requirements. This M connector has 6signal / 10cavity M contacts. It has a male type gender. Its pitch is 2.54 mm. It has a right angle body orientation. It uses the solder termination method. 374182 is housed in polybutylene terephthalate. This product is 94 mm long, 11.1 mm tall and 14.5 mm deep.